
This standard round toggle switch features a current rating of 15A and a maximum operating temperature range of -65°C to 71°C. It has a maximum voltage rating of 28V and is rated for use in environments that are environment proof. The switch is available in a panel mount with threads package type and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 11TW8-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11TW8-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW8-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
