
This standard round toggle switch has a current rating of 15A and a maximum operating temperature of 71°C. It is designed for bushing mount and has a maximum voltage rating of 28V. The switch is rated for use in environments that require proof of certain ratings and is compliant with RoHS regulations. It is available in a single package quantity and comes in a bulk packaging.
Sign in to ask questions about the Honeywell 11TW8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 11TW8-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
