
Radial leaded NTC thermistor with 1kΩ resistance and 20% tolerance, designed for through-hole mounting. Features a 15mm diameter, 318mm lead length, and a maximum current rating of 11A. Operates across a wide temperature range from -60°C to 300°C, with maximum voltage ratings of 277V AC and 250V DC. This RoHS compliant component is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 120-102EAJ-Q01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 15mm |
| Lead Length | 318mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging, Through Hole |
| Operating Force | 2.78N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 120 |
| Termination | Radial |
| Throw Configuration | SPDT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 120-102EAJ-Q01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
