
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Honeywell 120-104KAJ-P01 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Series | 120 |
| RoHS | Compliant |
No datasheet is available for this part.