
Thermistor Discrete 2K Ohm 20% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 120-202EAD-Q02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 1.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 2% |
| Response Time | 10s |
| Series | 120 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 120-202EAD-Q02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
