
The 120 Series Thermistor features a resistance of 2kR with a tolerance of 20%. It has a response time of 10 seconds and is available in packs of 100. Operating temperature range is from -60°C to 300°C. The thermistor is designed for free-hanging mounting with a radial termination.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.5mm |
| Lead Length | 44.4mm |
| Length | 12.7mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Response Time | 10s |
| Series | 120 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
