Honeywell 120-503JAJ-Q01 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 120 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 120-503JAJ-Q01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
