This 28V SPDT basic switch features a gold contact material and a screw mount package type. It has a mechanical life of 100000 cycles and an electrical life of 25000 cycles. The switch operates with a force of 1.95N and has a weight of 6.35g.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Screw, Wire |
| Operating Force | 1.95N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Weight | 6.35g |
| RoHS | Compliant |