Honeywell 121-103FAC-Q01 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Standard |
| Package Quantity | 100 |
| Resistance Tolerance | 1% |
| Series | 121 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 121-103FAC-Q01 to view detailed technical specifications.
No datasheet is available for this part.