THERMISTOR NTC 10KOHM PROBE
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| Response Time | 22s |
| Series | 121 |
| Termination | LEAD |
| RoHS | Compliant |
