
Glass Probe Thermistor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 121-202EAJ-Q01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 254mm |
| Lead Length | 508mm |
| Length | 12.7mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Response Time | 22s |
| RoHS Compliant | Yes |
| Series | 121 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 121-202EAJ-Q01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
