Switch Limit N.O./N.C. DPDT Cross Roller Plunger Connector 4A 28VDC 44.48N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 121EN188-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 4A |
| Package Quantity | 1 |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 121EN188-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.