
The 122FW12-R1 is an inductive sensor from Honeywell, packaged in a SOIC format for panel mounting. It operates over a temperature range of -55°C to 125°C and can be powered with a supply voltage between 18V and 32V. The sensor draws an operating supply current of 20mA at 24V. It is designed for general use in various applications.
Honeywell 122FW12-R1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 18V |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Sensing Method | Inductive |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 122FW12-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
