
Temp Sensor Analog Automotive 2-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 20% |
| Series | 126 |
| RoHS | Compliant |