Honeywell 126-202VMV-B01 technical specifications.
| Package/Case | Radial |
| Diameter | 254mm |
| Lead Length | 96mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | 126 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 126-202VMV-B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
