Honeywell 128-202VMW-Q01 technical specifications.
| Diameter | 254mm |
| Lead Length | 318mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 128 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 128-202VMW-Q01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
