
Snap Acting/Limit Switch, SPDT, Momentary, 0.13mm, Screw Terminal, White Plastic Adjusting Wheel Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12BS201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 25.4mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operating Force | 278N |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12BS201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
