
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 277VAC 186.42VA 2.78N Screw Mount Screw Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12BS218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12BS218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
