
DPDT side rotary limit switch with snap-action contacts, rated for 20A at 480VAC and 250VDC. Features screw mounting and conduit termination, with a right-angle orientation. Operating force is 0.5N, and it functions On-On. Dimensions are 101.6mm x 101.6mm x 126.3mm, with an operating temperature range of -25°C to 85°C. UL and CSA approved, RoHS compliant.
Honeywell 12CX12 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12CX12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
