
The Honeywell 12CX200 is a momentary action rotary switch with a current rating of 20A and a voltage rating of 120V AC. It features a chassis mount design and is rated for operation in temperatures between -25°C and 85°C. The switch is also compliant with UL and CSA approvals and has a water-resistant and dust-tight rating of IP66.
Honeywell 12CX200 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Momentary Action |
| Current Rating | 20A |
| Depth | 126.3mm |
| Length | 101.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12CX200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
