
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 20A 480VAC 250VDC 2HP Rotary Conduit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12CX2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Momentary Action |
| Current Rating | 20A |
| Depth | 126.3mm |
| Length | 101.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12CX2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
