This 20A rotary limit switch from Honeywell features a SPDT throw configuration and is rated for 120V AC and 125V DC. It has a maximum operating temperature range of -25°C to 85°C and is designed for chassis mount applications. The switch is available in a screw mount package and is suitable for a variety of industrial applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
