The 12CX2E is a rotary limit switch with a current rating of 20A and a maximum operating temperature of 85°C. It has a maximum voltage rating of 250V AC and 250V DC. The switch is designed for chassis mount with a screw termination and a right-angle orientation. It is available in a single package quantity and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Depth | 127.6mm |
| Height | 113.7mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |