The 12CX5 is a rotary limit switch with a SPDT throw configuration, rated for 120V AC and 125V DC. It has a maximum operating temperature range of -25°C to 85°C and is compliant with IP66, making it water resistant and dust tight. The switch is mounted via screws and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Depth | 126.34mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |