Sign in to ask questions about the Honeywell 12CX5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 12CX5A technical specifications.
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12CX5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.