The 12CX5A-2A screw mount limit switch from Honeywell features a maximum voltage rating of 250V AC and DC, with a right angle orientation and a single unit package. It has a depth of 126.3mm, height of 101.6mm, and length of 101.6mm. This switch is designed for screw mount applications and has a termination type of conduit.
Checking distributor stock and pricing after the page loads.
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |