
This SPDT basic switch from Honeywell has a maximum voltage rating of 28V DC and a maximum current rating of 3A. It features a screw mount package type and a throw configuration of SPDT. The switch has a depth of 6.35mm and a length of 24.36mm, with an operating force of 1.95N. It is available in bulk packaging and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12HM12-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12HM12-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
