
This SPDT switch has a maximum voltage rating of 28V DC and a maximum current rating of 3A. It is designed for screw mount applications and has a throw configuration of SPDT. The switch operates with an operating force of 1.95N and is available in a package quantity of 1. The switch is suitable for use in a variety of applications, including those with an operating temperature range that is not specified in the provided data.
Sign in to ask questions about the Honeywell 12HM12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 12HM12-2 technical specifications.
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12HM12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
