Honeywell 12HM30-5-REL-PGM technical specifications.
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12HM30-5-REL-PGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
