
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 3A 28VDC 1.95N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12HM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 12HM8 technical specifications.
| Depth | 6.35mm |
| Length | 24.36mm |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 1.95N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12HM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
