Honeywell 12HR11-R technical specifications.
| Max Current Rating | 5A |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SP |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12HR11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.