
This 15A toggle switch features a standard round actuator and is rated for 250V DC. It operates within a temperature range of -65°C to 71°C and is compliant with IP67 and RoHS standards. The switch has a DPDT throw configuration and is terminated with solder. It is available in a bulk packaging option.
Honeywell 12NT1-3 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12NT1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
