Honeywell 12PA12-G technical specifications.
| Color | Green |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12PA12-G to view detailed technical specifications.
No datasheet is available for this part.