Honeywell 12PA5-R technical specifications.
| Color | Red |
| Height | 0.51inch |
| Illumination Type | Non-Illuminated |
| Length | 1.45inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1 |
| Series | TP |
| Shape | Rectangular, Concave |
| Size | 22.1mm |
| Switch Type | Rocker |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12PA5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
