
SPDT momentary snap acting switch featuring a 1A contact current rating with gold contact material and a 30VDC rating. This panel mount switch offers a mechanical life of 1,000,000 cycles, operating force of 139N, and an operating position of 0.015 inches. It includes wire terminals, a plastic plunger actuator, and chassis mount capability with screw or solder termination. Operating temperature range spans from -53°C to 121°C.
Sign in to ask questions about the Honeywell 12SM4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 12SM4-T technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Length | 19.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SM4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
