
SPDT momentary snap acting switch with a 1A, 30VDC rating. Features gold contacts, a plastic plunger actuator, and wire terminal for straight orientation. Designed for panel or chassis mounting with solder termination. Operates within a temperature range of -53°C to 121°C, offering a mechanical life of 10,000,000 cycles.
Sign in to ask questions about the Honeywell 12SX2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 12SX2-T technical specifications.
| Actuator Material | Plastic |
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Current Rating | 1A |
| Depth | 5.08mm |
| Height | 10.2mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SX2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
