SPDT momentary snap acting/limit switch featuring a plastic plunger actuator and wire terminal. Offers a 1A current rating at 125V AC and 28V DC, with gold contacts. Designed for panel mounting with a 0.6mm travel and 139N operating force. Operating temperature range from -53°C to 121°C, with a mechanical life of 10,000,000 cycles. RoHS compliant and suitable for chassis mount, screw, or solder termination.
Honeywell 12SX3-T technical specifications.
| Actuator Material | Plastic |
| Package/Case | 125 |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SX3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
