
This 30V 1A SPDT switch features gold contacts and is designed for chassis mount applications. It operates within a temperature range of -53°C to 121°C and has a mechanical life of 10 million cycles. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications.
Honeywell 12SX31-T technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SX31-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.