This SPDT switch features a plastic actuator and gold contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The switch is designed for chassis mount, screw, and solder termination, and has a mechanical life of 10,000,000 cycles. It is available in a package quantity of 30, packaged in bulk.
Honeywell 12SX89-T technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12SX89-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.