
The 12TL1-10 is a 15A rated toggle switch with a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It has a non-illuminated and illuminated option and is rated for 28V DC. The switch is a DPDT type with a standard round actuator and nickel plated material. It is packaged in bulk and has a weight of 68.04g.
Honeywell 12TL1-10 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 68.04g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
