
The TL Series Toggle Switch is a DPDT switch with a current rating of 15A and a DC rated voltage of 250V. It features a locking lever actuator and is designed for panel mount applications. The switch operates within a temperature range of -65°C to 71°C and is rated for use with a maximum voltage of 277V AC. The TL Series Toggle Switch is available in a single unit package and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TL1-1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 12TL1-1D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 115V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 77.11g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
