
This toggle switch features a locking lever actuator made of nickel plated material, with a silver and cadmium contact material. It has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is rated for 15A and 250V DC, and is designed for panel mount with a straight orientation. It is available in a bulk packaging and is not RoHS compliant.
Honeywell 12TL1-31M technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 77.11g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-31M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
