
SP3T toggle switch featuring a locking lever actuator with a nickel-plated finish, designed for panel mounting with threaded bushings. This non-illuminated switch offers solder termination and a DPDT throw configuration, rated for 18A at 277VAC and 250VDC, with a 372.85VA rating. Operating within a temperature range of -65°C to 71°C, it utilizes silver and cadmium contacts with silver plating for enhanced durability. The switch is environment-proof and weighs 68.04g.
Honeywell 12TL1-50M technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 68.04g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
