
DPDT toggle switch featuring a momentary-off-momentary function and a lever actuator. Rated for 18A max at 28VDC, with a 10A continuous current rating and 125VAC/250VDC voltage ratings. This panel-mount switch offers wire terminals, a nickel-plated lever actuator, and silver contact plating. Designed for environmental sealing and proofing, it operates within a -65°C to 71°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TL1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 23.11mm |
| Illumination Type | Non-Illuminated |
| Length | 34.04mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof, Environment Sealed |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 54.43g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
