
DPDT toggle switch featuring a latched, panel-mount threaded bushing for secure installation. Offers a 3-position, On-Off-On switch function with silver contacts and silver plating for reliable conductivity. Rated for 5A current and 125V AC / 28V DC, with a maximum operating temperature of 71°C and a minimum of -65°C. Environmentally sealed for durability, this non-illuminated switch utilizes solder termination and a standard round actuator measuring 17.27mm.
Honeywell 12TW1-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
