
This locking lever toggle switch features a silver contact material and plating, with a current rating of 5A and a maximum operating temperature of 71°C. It is designed for use in environments where a sealed switch is required, and is compliant with RoHS regulations. The switch is available in a bulk packaging configuration and is suitable for use in a variety of applications, including those requiring a non-illuminated switch.
Honeywell 12TW1-10A technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
