
DPDT toggle switch featuring a latched, on-on function with a standard round, non-illuminated toggle actuator. Rated for 5A at 125V AC and 28V DC, this panel-mount switch utilizes solder lug terminals and has a silver contact material and plating. Operating temperature range is -65°C to 71°C, with a bushing mount and straight orientation.
Honeywell 12TW1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
