
This locking lever toggle switch has a current rating of 5A and a maximum operating temperature of 71°C. It is rated for a maximum voltage of 30V DC and can operate within a temperature range of -65°C to 71°C. The switch is designed for bushing mount and features a silver contact material with silver plating. It is RoHS compliant and suitable for use in environments that require environment proof ratings.
Honeywell 12TW1-3G technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
