
DPDT toggle switch featuring a standard round actuator with a 17.27mm length. Offers both latched and momentary functions with a 3-position, On-Off-Mom switch configuration. Rated for 5A at 125V AC and 28V DC, with silver contacts and silver plating. Panel mountable via a threaded bushing, this non-illuminated switch has a depth of 13.7mm and operates within a -65°C to 71°C temperature range.
Honeywell 12TW1-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
