
DPDT momentary toggle switch featuring a standard round actuator with a 29.46mm length. This panel-mount switch offers solder termination and a 5A current rating at 125V AC or 28V DC. Constructed with silver contacts and plating, it operates within a temperature range of -65°C to 71°C and is environment-proof.
Honeywell 12TW1-8 technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
